B66210G0000X195

TDK
871-B66210G0000X195
B66210G0000X195

Mfr.:

Description:
Ferrite Cores & Accessories E80/38/40-N95 Large Size

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
80
Expected 10/1/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,27 € 9,27 €
5,42 € 54,20 €
4,78 € 95,60 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
E80/38/40- Large Size
Ferrite Cores
80 mm x 40 mm x 38 mm
12.2 mH
N95
Tray
Brand: TDK
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 20
Subcategory: Ferrites
Part # Aliases: B66210G X195
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
8504901100
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
India
The country is subject to change at the time of shipment.

Large-Size Ferrite Cores

TDK Large-Size Ferrite Cores optimize the magnetic design for efficiency and thermal performance. Various cores include E, U, I, PM, and PQ in N27, N87, N88, N92, N95, and N97 ferrite cores. These large-size ferrite cores provide higher power ratings due to bigger air gaps, thicker wires for higher currents, and low loss ratings with high operating temperature ranges. TDK Large-Size Ferrite Cores are suitable for industrial applications, including motor drives, EV charging stations, and other renewable energy applications.