B66008G0000X187

TDK
871-B66008G0000X187
B66008G0000X187

Mfr.:

Description:
Ferrite Cores & Accessories E160/80/40 Large Size

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
12
Expected 7/30/2026
12
Expected 9/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,42 € 41,42 €
28,08 € 336,96 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
E160/80/40- Large Size
Ferrite Cores
160 mm x 40 mm x 80 mm
10.7 uH
N87
Tray
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 4
Subcategory: Ferrites
Part # Aliases: B66008G X187
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504901100
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99

Large-Size Ferrite Cores

TDK Large-Size Ferrite Cores optimize the magnetic design for efficiency and thermal performance. Various cores include E, U, I, PM, and PQ in N27, N87, N88, N92, N95, and N97 ferrite cores. These large-size ferrite cores provide higher power ratings due to bigger air gaps, thicker wires for higher currents, and low loss ratings with high operating temperature ranges. TDK Large-Size Ferrite Cores are suitable for industrial applications, including motor drives, EV charging stations, and other renewable energy applications.