B65981A0000R097

TDK
871-B65981A0000R097
B65981A0000R097

Mfr.:

Description:
Ferrite Cores & Accessories PQ50/50 N97 Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,76 € 13,76 €
9,10 € 91,00 €
7,55 € 188,75 €
Full Ammo Pack (Order in multiples of 36)
7,55 € 271,80 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
PQ50/50- Large Size
Ferrite Cores
Ungapped
PQ Core
PQ 50 x 50
6.7 uH
- 20 %, + 30 %
N97
Ammo Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Inside Length: 20 mm
Inside Width: 18.05 mm
Outside Diameter: 44 mm
Outside Length: 50 mm
Outside Width: 25 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 36
Subcategory: Ferrites
Part # Aliases: B65981AR97
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901100
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99