B65887P0000R092

TDK
871-B65887P0000R092
B65887P0000R092

Mfr.:

Description:
Ferrite Cores & Accessories RM14 LP N92 5400 '+30%-20% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 240   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,46 € 1.790,40 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
RM14/LP
Ferrite Cores
Ungapped
RM Core
RM 14
5.4 uH
- 20 %, + 30 %
N92
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 15 mm
Inside Length: 17 mm
Inside Width: 11.1 mm
Outside Diameter: 29 mm
Outside Length: 42.2 mm
Outside Width: 20.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 60
Subcategory: Ferrites
Part # Aliases: B65887PR92
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order of 1 unit is delivered as a set of two pieces

Please contact a Mouser Technical Sales Representative for
further information.

5-0314-34

TARIC:
8504909990
CNHTS:
8505190090
CAHTS:
8504909090
USHTS:
8504909610
ECCN:
EAR99

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.