B65885A0000R097

TDK
871-B65885A0000R097
B65885A0000R097

Mfr.:

Description:
Ferrite Cores & Accessories PQ16/11.6 N97 Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1176   Multiples: 588
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 294)
0,952 € 1.119,55 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
PQ16/11.6
Ferrite Cores
Ungapped
PQ Core
16 x 11.6
2.45 uH
- 20 %, + 30 %
N97
Ammo Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 294
Subcategory: Ferrites
Part # Aliases: B65885AR97
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504909990
CAHTS:
8504909090
USHTS:
8504909610
ECCN:
EAR99