B65883A0000R097

TDK
871-B65883AR97
B65883A0000R097

Mfr.:

Description:
Ferrite Cores & Accessories PQ40/40 N97 4500 +30% -20% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,24 € 9,24 €
6,18 € 61,80 €
4,76 € 119,00 €
Full Ammo Pack (Order in multiples of 45)
4,76 € 214,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
PQ40/40
Ferrite Cores
Ungapped
PQ Core
40 x 40
4.5 uH
- 20 %, + 30 %
N97
Ammo Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 45
Subcategory: Ferrites
Part # Aliases: B65883AR97
Unit Weight: 105,445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901100
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99