B65843A0200B045

TDK
871-B65843A0200B045
B65843A0200B045

Mfr.:

Description:
Ferrite Cores & Accessories EP13 N45 200 '+4%-4% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 1.738,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
B65843A
Ferrite Cores
Gapped
EP Core
EP 13
200 nH
4 %
N45
Bulk
Brand: TDK
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 500
Subcategory: Ferrites
Part # Aliases: B65843A200B45
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

EP Ferrite Core Transformers

TDK EP Ferrite Core Transformers feature high inductance and low overall height for power applications. The EP 5 and EP 6 series are suitable for high precise feedthrough gapping and are designed for small interface transformers and filter chokes. The EP 7, EP 10, EP 13, and EP 20 series are designed to IEC 61596 specifications. The EPO 13 series is a lower-profile version of EP 13 and is 1.6mm lower than EP 13 transformers with distortion performance close to EP 13 and compatibility with EP 13 coils. TDK EP Ferrite Core Transformers are available in gapped and ungapped versions.