B65843A0160B097

TDK
871-B65843A0160B097
B65843A0160B097

Mfr.:

Description:
Ferrite Cores & Accessories EP13 N97 160 '+4%-4% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,867 € 1.734,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
EP13
Ferrite Cores
Gapped
EP Core
EP 13
160 nH
4 %
N97
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 500
Subcategory: Ferrites
Part # Aliases: B65843A160B97
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99

EP Ferrite Core Transformers

TDK EP Ferrite Core Transformers feature high inductance and low overall height for power applications. The EP 5 and EP 6 series are suitable for high precise feedthrough gapping and are designed for small interface transformers and filter chokes. The EP 7, EP 10, EP 13, and EP 20 series are designed to IEC 61596 specifications. The EPO 13 series is a lower-profile version of EP 13 and is 1.6mm lower than EP 13 transformers with distortion performance close to EP 13 and compatibility with EP 13 coils. TDK EP Ferrite Core Transformers are available in gapped and ungapped versions.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.