B65814N1012D001

TDK
871-B65814N1012D001
B65814N1012D001

Mfr.:

Description:
Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.429
Expected 10/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,18 € 11,80 €
1,01 € 25,25 €
0,894 € 44,70 €
0,84 € 168,00 €
0,77 € 770,00 €
0,76 € 1.976,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
RM10
Hardware & Accessories
Ungapped
RM Core
RM 10
12 Pin
Pin
Tray
Brand: TDK
Inside Diameter: 11.1 mm
Inside Height: 13.55 mm
Inside Length: 12.5 mm
Inside Width: 12.5 mm
Maximum DC Resistance: 52 uOhms
Outside Diameter: 21 mm
Outside Height: 12.25 mm
Outside Length: 21 mm
Outside Width: 21 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 200
Subcategory: Ferrites
Part # Aliases: B65814N1012D1
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901899
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8504909646
JPHTS:
850490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.