B65813J0000R035

TDK
871-B65813J0000R035
B65813J0000R035

Mfr.:

Description:
Ferrite Cores & Accessories RM10 T35 11000 +30% -20% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 800   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1.568,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
RM10
Ferrite Cores
Ungapped
RM Core
RM 10
11 uH
- 20 %, + 30 %
T35
Blister Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Outside Height: 18.7 mm
Outside Length: 28.5 mm
Outside Width: 13.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 200
Subcategory: Ferrites
Part # Aliases: B65813JR35
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504909990
CAHTS:
8504909090
USHTS:
8504909610
ECCN:
EAR99