B65812N1008D002

TDK
871-B65812N1008D002
B65812N1008D002

Mfr.:

Description:
Ferrite Cores & Accessories Coil former RM8 Sumikon PM 9630

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 480

Stock:
480
Can Dispatch Immediately
On Order:
400
Expected 9/15/2026
800
Expected 10/5/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,35 € 13,50 €
1,15 € 28,75 €
1,01 € 50,50 €
0,839 € 83,90 €
0,81 € 162,00 €
0,74 € 1.924,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
RM8
Hardware & Accessories
Ungapped
Coil Former with Solder Pins
8 Pin
Pin
Tray
Brand: TDK
Inside Diameter: 9.95 mm
Inside Length: 10.65 mm
Lead Diameter: 0.5 mm
Outside Diameter: 16.9 mm
Outside Length: 11.55 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 200
Subcategory: Ferrites
Part # Aliases: B65812N1008D2
Unit Weight: 2,573 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901100
CNHTS:
8547200000
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.