B65803P0400L087

TDK
871-B65803P0400L087
B65803P0400L087

Mfr.:

Description:
Ferrite Cores & Accessories RM4 N87 400 +15%-15% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
1,05 € 1.680,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
RM4/LP
Ferrite Cores
Gapped
RM Core
RM 4
400 nH
15 %
N87
Reel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 800
Subcategory: Ferrites
Part # Aliases: B65803P400L87
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504909990
CAHTS:
8504909090
USHTS:
8504909610
ECCN:
EAR99