B65713A0000R087

TDK
871-B65713A0000R087
B65713A0000R087

Mfr.:

Description:
Ferrite Cores & Accessories PM 87X70 N87 12000 +30%-20% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80
Can Dispatch Immediately
On Order:
24
Expected 6/1/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,33 € 38,33 €
30,16 € 361,92 €
28,88 € 808,64 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
PM87/70
Ferrite Cores
Ungapped
PM Core
PM 87 x 70
12 uH
- 20 %, + 30 %
N87
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 8.5 mm
Inside Height: 48 mm
Outside Diameter: 87 mm
Outside Height: 70 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 4
Subcategory: Ferrites
Part # Aliases: B65713AR87
Unit Weight: 888,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901100
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99