B65671T0630A048

TDK
871-B65671T0630A048
B65671T0630A048

Mfr.:

Description:
Ferrite Cores & Accessories P 26X16 N48 630 +3%- 3% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 335

Stock:
335 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,33 € 8,33 €
5,60 € 56,00 €
4,70 € 117,50 €
4,06 € 203,00 €
4,04 € 404,00 €
3,99 € 798,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
P26/16
Ferrite Cores
Gapped
P Core
26 x 16
630 nH
3 %
N48
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 200
Subcategory: Ferrites
Part # Aliases: B65671T630A48
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99