B65662B0000T001

TDK
871-B65662B0000T001
B65662B0000T001

Mfr.:

Description:
Ferrite Cores & Accessories COIL FORMER VALOX420 SEO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.940
Expected 7/6/2026
3.200
Expected 11/9/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,383 € 3,83 €
0,33 € 8,25 €
0,283 € 14,15 €
0,251 € 25,10 €
0,204 € 51,00 €
0,177 € 70,80 €
0,168 € 201,60 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
P22/13
Hardware & Accessories
Ungapped
P Core
P 22 x 13
Coil Former without Solder Pins
GFR Polyterephthalate
Pin
Bulk
Brand: TDK
Inside Diameter: 9.6 mm
Inside Height: 7.8 mm
Maximum DC Resistance: 67 uOhms
Outside Diameter: 17.8 mm
Outside Height: 9 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 400
Subcategory: Ferrites
Part # Aliases: B65662BT1
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901100
CNHTS:
8504909000
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.