B65651W0000R087

TDK
871-B65651W0000R087
B65651W0000R087

Mfr.:

Description:
Ferrite Cores & Accessories P 18X11 N87 3600 +30%-20% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 4,20 €
2,86 € 28,60 €
2,43 € 60,75 €
2,12 € 106,00 €
1,87 € 187,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
P18/11
Ferrite Cores
Ungapped
P Core
P 18 x 11
3.6 uH
- 20 %, + 30 %
N87
Bulk
Brand: TDK
Inside Diameter: 3 mm
Inside Height: 7.2 mm
Outside Diameter: 18.4 mm
Outside Height: 10.6 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 500
Subcategory: Ferrites
Part # Aliases: B65651WR87
Unit Weight: 6,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8505190090
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99