B65524C1004T001

TDK
871-B65524C1004T001
B65524C1004T001

Mfr.:

Description:
Ferrite Cores & Accessories COIL FORMERZENITE 7130

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,789 € 1.578,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
ER9.5
Hardware & Accessories
Ungapped
P Core
9 x 5
4 Pin
Gullwing
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 4.8 mm
Lead Diameter: 0.3 mm
Lead Spacing: 2.54 mm
Maximum DC Resistance: 194 uOhms
Outside Diameter: 7.45 mm
Outside Height: 4.7 mm
Outside Length: 10.7 mm
Outside Width: 4 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1000
Subcategory: Ferrites
Part # Aliases: B65524C1004T1
Unit Weight: 291,883 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99