B65517T0160A048

TDK
871-B65517T0160A048
B65517T0160A048

Mfr.:

Description:
Ferrite Cores & Accessories P9/5 N48 160 +3% -3% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 4.170,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
P9/5
Ferrite Cores
Gapped
P Core
9 x 5
160 nH
3 %
N48
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inside Diameter: 7.5 mm
Outside Diameter: 9.3 mm
Outside Length: 5.4 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1000
Subcategory: Ferrites
Part # Aliases: B65517T160A48
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99