B65517D0100A048

TDK
871-B65517D0100A048
B65517D0100A048

Mfr.:

Description:
Ferrite Cores & Accessories P9X5 N48 100 + 3%-3% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,41 € 14,10 €
1,20 € 30,00 €
1,07 € 53,50 €
0,929 € 92,90 €
0,811 € 202,75 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
Ferrite Cores & Accessories
P9/5
Bulk
Brand: TDK
Core: P Core
Core Material: N48
Core Size: 9 x 5
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Inductance: 100 nH
Inside Diameter: 7.5 mm
Outside Diameter: 9.3 mm
Outside Length: 5.4 mm
Product: Ferrite Cores
Factory Pack Quantity: 1000
Subcategory: Ferrites
Tolerance: 3 %
Type: Gapped
Part # Aliases: B65517D100A48
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901190
CNHTS:
8504909000
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.