B64290A0618X033

TDK
871-B64290A0618X033
B64290A0618X033

Mfr.:

Description:
Ferrite Cores & Accessories 25.3X14.8X10 M33 TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,801 € 961,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
T25.3/14.8/15
Toroids
Ungapped
M33
Bulk
Brand: TDK
Inside Diameter: 14.8 mm
Outside Diameter: 25.3 mm
Outside Height: 10 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 400
Subcategory: Ferrites
Part # Aliases: B64290A618X33
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901100
CNHTS:
8504909090
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.