B62152A0007X030

TDK
871-B62152A0007X030
B62152A0007X030

Mfr.:

Description:
Ferrite Cores & Accessories MHB2-7.25/4.2 6.2-N30/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.987

Stock:
5.987 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,521 € 5,21 €
0,449 € 11,23 €
0,398 € 19,90 €
0,353 € 35,30 €
0,296 € 74,00 €
0,257 € 128,50 €
0,25 € 500,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
MHB2-7.25/4.2/6.2
Multi-Hole Cores
Ungapped
7.3 uH
N30
Bulk
Brand: TDK
Inside Diameter: 1.7 mm
Outside Height: 6.2 mm
Outside Length: 7.25 mm
Outside Width: 4.2 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2000
Subcategory: Ferrites
Part # Aliases: B62152A7X30
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.