B59990C0120A054

TDK
871-B59990C0120A054
B59990C0120A054

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 990-A 120-A 54 3X1 PTC Thermistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,678 € 6,78 €
0,542 € 13,55 €
0,51 € 25,50 €
0,497 € 49,70 €
0,454 € 113,50 €
0,418 € 209,00 €
0,352 € 352,00 €
Full Ammo Pack (Order in multiples of 1500)
0,322 € 483,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
B599x5C0
55 Ohms
25 %
PCB Mount
Radial
Ammo Pack
Brand: TDK
Diameter: 4 mm
Length: 7.5 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 1500
Subcategory: Thermistors
Part # Aliases: B59990C120A54
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermistors

TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

PTC Thermistors

TDK PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes TDK PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.