B59880C0120A070

TDK
871-B59880C120A70
B59880C0120A070

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 0.4A 70ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.510

Stock:
2.510 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
1,07 € 10,70 €
0,886 € 44,30 €
0,814 € 81,40 €
0,732 € 183,00 €
Full Ammo Pack (Order in multiples of 500)
0,674 € 337,00 €
0,621 € 621,00 €
0,609 € 1.522,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
Over Current Protection Leaded Disk Style
70 Ohms
25 %
PCB Mount
Radial
- 40 C
+ 125 C
Ammo Pack
Brand: TDK
Current Rating: 400 mA
Product Type: PTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Part # Aliases: B59880C120A70
Unit Weight: 1,082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermistors

TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

PTC Thermistors

TDK PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes TDK PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.