B59850C0080A051

TDK
871-B59850C0080A051
B59850C0080A051

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 850A 80A 51 12X2.5 PTC Thermistor

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,11 € 2,11 €
1,72 € 17,20 €
1,46 € 36,50 €
1,43 € 71,50 €
1,23 € 123,00 €
1,17 € 292,50 €
0,98 € 490,00 €
0,912 € 912,00 €
0,846 € 2.115,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
B59850
10 Ohms
25 %
PCB Mount
Radial
- 40 C
+ 125 C
Brand: TDK
Length: 17 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.