B59339A1121P20

TDK
871-B59339A1121P20
B59339A1121P20

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 39mA .58V

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
120 Ohms
25 %
PCB Mount
Radial
- 25 C
+ 125 C
Brand: TDK
Current Rating: 580 mA
Product Type: PTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Type: PTC
Voltage: 110 V
Part # Aliases: B59339A1121P020
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTC Thermistors

TDK PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes TDK PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.