B58035U9754M052

TDK
871-B58035U9754M052
B58035U9754M052

Mfr.:

Description:
Speciality Ceramic Capacitors CeraLink FA3 0.75uF 900V 7'' AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
13,65 € 1.365,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
15,69 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Speciality Ceramic Capacitors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
0.75 uF
900 VDC
SMD/SMT
7.4 mm (0.291 in)
9 mm (0.354 in)
DC Link Capacitors
PLZT
20 %
- 40 C
+ 150 C
CeraLink FA3
AEC-Q200
Reel
Brand: TDK
Class: Class 2
Dissipation Factor DF: 0.02
Height: 9.1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tradename: CeraLink
Type: Fast-Switching Capacitor
Voltage Rating DC: 900 VDC
Part # Aliases: B58035U9754M52
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
3A201.a.2
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HV Auxiliaries Applications in the Range of 1kW

TDK HV Auxiliaries Applications in the Range of 1kW encompass automotive components such as climate compressors, water pumps, and suspension. The TDK product portfolio suited for high-voltage auxiliary applications includes film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

HV Heater Applications for 5kW & Higher

TDK HV Heater Applications for 5kW and Higher incorporate a variety of capacitors for high-voltage heating applications. The TDK product portfolio for these applications includes film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

DC/DC Converter Applications - HV to 12V

TDK DC/DC Converter Applications - HV to 12V - utilize a wide range of capacitors. The TDK capacitor portfolio for the converter applications encompasses film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

Onboard Charger Applications for PHEV & BEV

TDK Onboard Charger Applications for PHEVs and BEVs utilize capacitors for onboard charging applications in both plug-in hybrid vehicles (PHEVs) and battery electric vehicles (BEVs). TDK offers a comprehensive portfolio of aluminum capacitors, film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

Capacitors for DC‑Link Circuits

TDK Capacitors for DC‑Link Circuits feature a comprehensive range of options and technologies. Topologies with inverter circuits for power conversion are increasingly crucial in automotive electronic applications. Selecting the right capacitor for DC-Link functions is critical in achieving an ideal, cost-effective solution in terms of electrical function, mechanical, and thermal requirements.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

CeraLink Capacitors

TDK CeraLink Capacitors feature patented antiferroelectric capacitor technology based on a material that offers increasing capacitance with increasing voltage. This technology makes these capacitors ideal for snubber applications. The devices feature low ESL and ESR properties while supporting higher switching frequencies and more robust semiconductors (high-speed IGBTs vs. MOSFETs). TDK CeraLink Capacitors deliver an ideal cost-effective ratio due to lower manufacturing complexity, high switching frequencies, and chip areas typically smaller than super junction MOSFETs. The cost of this type of solution is lower than a MOSFET solution. When used for system integration only, the capacitors lower the risk that semiconductors are damaged by peak overvoltages caused by the system approach. The snubber feature keeps the semiconductors in a safe operating area.