B57867S0202F140

TDK
871-B57867S202F140
B57867S0202F140

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 2k 3560 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
1,71 € 17,10 €
1,62 € 40,50 €
1,55 € 77,50 €
1,49 € 149,00 €
1,37 € 685,00 €
1,28 € 1.280,00 €
1,21 € 2.420,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
NTC element, Mini sensor
3560 K
2 kOhms
60 mW
1 %
Off-Board
Wire Lead
- 55 C
+ 155 C
2.41 mm
50 mm
2.41 mm
6.5 mm
AEC-Q100
Bulk
Brand: TDK
Lead Diameter: 0.25 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57867S202F140
Unit Weight: 233,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533290000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.