B57861S0103A050

TDK
871-B57861S0103A050
B57861S0103A050

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10K +/-1% tol B3988 +/-0.3%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1.890,00 €
1,88 € 5.640,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
B57861S
10 kOhms
60 mW
1 %
PCB Mount
Radial
- 55 C
+ 155 C
2.41 mm
6.5 mm
AEC-Q100
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Lead Diameter: 0.25 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57861S103A50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99

B57861 NTC Thermistors for Temperature Measurement

TDK B57861 NTC Thermistors for Temperature Measurement provide a short response time and a temperature curve from -40°C to +155°C. The B57861 thermistors are equipped with a JST connector and feature epoxy encapsulation as well as PTFE-insulated leads of silver-plated CU wire. These TDK probe assemblies are ideal for temperature measurement applications.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.