B57621C5103J062

TDK
871-B57621C5103J062
B57621C5103J062

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10K J62 B-3530K NTC Thermistor 1206

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.324

Stock:
2.324
Can Dispatch Immediately
On Order:
4.000
Expected 8/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,684 € 6,84 €
0,665 € 16,63 €
0,634 € 31,70 €
0,605 € 60,50 €
0,549 € 274,50 €
0,514 € 514,00 €
Full Reel (Order in multiples of 4000)
0,448 € 1.792,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
Standard
3530 K
10 kOhms
300 mW
5 %
PCB Mount
SMD/SMT
- 55 C
+ 125 C
1206 (3216 metric)
3.2 mm
1.6 mm
1.3 mm
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57621C5103J62
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTCG SMD NTC Thermistors

TDK NTCG SMD Negative Temperature Coefficient Thermistors provide a wide range of resistances and B constants with high stability of resistance values after soldering. The 0603, 1005, 1608, and 2012 sizes provide identical resistance-temperature characteristics. TDK NTCG SMD Negative Temperature Coefficient Thermistors use lead-less terminal electrodes and electroplating (Ni-Sn) to provide excellent solderability and soldering heat resistance. Typical applications include temperature sensors and temperature compensation.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.