B57560G1203G000

TDK
871-B57560G1203G000
B57560G1203G000

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors G1560/ 20 K/ 2% NTC Thermistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 2.460,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTC, glass element
20 kOhms
50 mW
2 %
PCB Mount
Radial
- 55 C
+ 300 C
2.3 mm
4.1 mm
AEC-Q100
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Lead Diameter: 0.3 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57560G1203G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99