B57560G1104F000

TDK
871-B57560G1104F000
B57560G1104F000

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors G1560/ 100K/ 1% NTC Thermistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.365

Stock:
4.365 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €
3,56 € 35,60 €
3,16 € 79,00 €
3,00 € 150,00 €
2,92 € 292,00 €
2,89 € 1.445,00 €
2,02 € 5.050,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTC, glass element
4092 K
100 kOhms
50 mW
1 %
Off-Board
Wire Lead
- 55 C
+ 200 C
2.3 mm
67 mm
2.3 mm
4.1 mm
AEC-Q100
Bulk
B Tolerance: 1 %
Beta Value: B25/100
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Lead Diameter: 0.3 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57560G1104F
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99