B57540G1303H000

TDK
871-B57540G1303H000
B57540G1303H000

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR G540 / 30 K / 3 %

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
B57540G
30 kOhms
18 mW
3 %
PCB Mount
Radial
- 55 C
+ 200 C
0.8 mm
1.4 mm
Bulk
Brand: TDK
Lead Diameter: 0.15 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57540G1303H
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.