B57540G1103F000

TDK
871-B57540G1103F000
B57540G1103F000

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors G1540/ 10 K/ 1% NTC Thermistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.816

Stock:
1.816
Can Dispatch Immediately
On Order:
2.000
Expected 8/10/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,63 € 2,63 €
2,51 € 25,10 €
2,37 € 59,25 €
2,26 € 113,00 €
2,19 € 219,00 €
2,18 € 545,00 €
2,00 € 1.000,00 €
1,95 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTC Probe, K514, Heat resistant
3625 K
10 kOhms
18 mW
1 %
PCB Mount
Radial
- 55 C
+ 200 C
0.8 mm
65 mm
0.8 mm
1.4 mm
AEC-Q100
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Lead Diameter: 0.15 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57540G1103F
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.

Thermistors

TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.