B57471V2682J062

TDK
871-B57471V2682J062
B57471V2682J062

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 0805 6K8 J62 B-4480 NTC Thermistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.946

Stock:
10.946 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10946 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,296 € 2,96 €
0,261 € 6,53 €
0,249 € 24,90 €
0,22 € 110,00 €
0,183 € 183,00 €
Full Reel (Order in multiples of 3000)
0,171 € 513,00 €
0,164 € 1.476,00 €
0,162 € 3.888,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
Standard
4386 K, 4455 K, 4480 K
6.8 kOhms
210 mW
5 %
PCB Mount
SMD/SMT
- 55 C
+ 125 C
0805 (2012 metric)
2 mm
1.25 mm
1.3 mm
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 3000
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57471V2682J62
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTCG SMD NTC Thermistors

TDK NTCG SMD Negative Temperature Coefficient Thermistors provide a wide range of resistances and B constants with high stability of resistance values after soldering. The 0603, 1005, 1608, and 2012 sizes provide identical resistance-temperature characteristics. TDK NTCG SMD Negative Temperature Coefficient Thermistors use lead-less terminal electrodes and electroplating (Ni-Sn) to provide excellent solderability and soldering heat resistance. Typical applications include temperature sensors and temperature compensation.

Thermistors

TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.