B57471V2333H062

TDK
871-B57471V2333H062
B57471V2333H062

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 0805 33K H62 B-4480 NTC Thermistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.587

Stock:
1.587 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,422 € 4,22 €
0,375 € 9,38 €
0,361 € 18,05 €
0,308 € 30,80 €
0,272 € 136,00 €
0,261 € 261,00 €
Full Reel (Order in multiples of 3000)
0,215 € 645,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
Standard
4386 K, 4455 K, 4480 K
33 kOhms
210 mW
3 %
PCB Mount
SMD/SMT
- 55 C
+ 125 C
0805 (2012 metric)
2 mm
1.25 mm
1.3 mm
Reel
Cut Tape
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Product Type: NTC Thermistors
Factory Pack Quantity: 3000
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57471V2333H62
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533290000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99