B57261V2223J060

TDK
871-B57261V2223J060
B57261V2223J060

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 0402 22K 5% B-4575 NTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.204

Stock:
6.204 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,095 € 0,10 €
0,071 € 0,71 €
0,063 € 1,58 €
0,053 € 5,30 €
0,046 € 23,00 €
0,045 € 45,00 €
0,04 € 200,00 €
0,034 € 340,00 €
0,033 € 825,00 €
Full Reel (Order in multiples of 50000)
0,033 € 1.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
B572V2
4548 K
22 kOhms
150 mW
5 %
PCB Mount
SMD/SMT
- 55 C
+ 125 C
0402 (1005 metric)
1 mm
0.5 mm
0.6 mm
Reel
Cut Tape
MouseReel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Product Type: NTC Thermistors
Factory Pack Quantity: 50000
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57261V2223J60 B57261V2223J 60
Unit Weight: 23,113 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Thermistors

TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

Varistors & Thermistors

TDK offers various types of varistors and thermistors that provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. 

B572xV2 SMD 0402 NTC Thermistors

TDK B572xV2 SMD 0402 NTC Thermistors provide 150mW maximum power and ±1%, ±3%, or ±5% resistance tolerance. These thermistors feature a multilayer SMD NTC with inner electrodes and a nickel barrier termination in a 0402 (1005) EIA case size. The B572xV2 series offers a short response time, high mechanical robustness, and excellent long-term aging stability in high-temperature environments. TDK B572xV2 SMD 0402 NTC Thermistors are designed for an operating temperature range from -55°C to +125°C. Typical applications include temperature measurement and temperature compensation.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.