B57254V5104F360

TDK
871-B57254V5104F360
B57254V5104F360

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0402 100k F60 B-4334 NICA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.205

Stock:
4.205
Can Dispatch Immediately
On Order:
20.000
Expected 7/28/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,094 € 0,94 €
0,082 € 2,05 €
0,078 € 7,80 €
0,07 € 35,00 €
0,066 € 66,00 €
0,057 € 285,00 €
Full Reel (Order in multiples of 10000)
0,046 € 460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
Automotive
4334 K
100 kOhms
150 mW
1 %
SMD/SMT
SMD/SMT
- 40 C
+ 150 C
0402 (1005 metric)
1 mm
0.5 mm
0.6 mm
AEC-Q200
Reel
Cut Tape
MouseReel
B Tolerance: 1 %
Beta Value: B25/100
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Type: NTC
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

SMD NTC Thermistors

TDK SMD Chip NTC Thermistors are thermally sensitive semiconductive resistors that are designed for temperature measurement and compensation. The portfolio features NTC thermistors with excellent long-term stability in high-temperature and high-humidity environments. Tight tolerances of resistance and b-value allow highly accurate temperature sensing capabilities. Applications for TDK SMD Chip NTC Thermistors include smartphones, tablets with small case sizes, automotive, LED modules, and industrial.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.