B57235S100MV9

TDK
871-B57235S100M
B57235S100MV9

Mfr.:

Description:
Inrush Current Limiters CORRECT MFG PN 871-B57235S0100M000

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TDK B57235S0100M000
TDK
Inrush Current Limiters S 235/10 M

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCB Mount
Radial
3 A
115 VAC, 230 VAC
10 Ohms
20 %
9.5 mm
6 mm
0.6 mm
5 mm
- 55 C
+ 170 C
Bulk
B57235S
Brand: TDK
Dissipation Factor DF: 9 mW/K
Power Rating: 1.8 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57235S 100 M B57235S100M B57235S0100M000 B57235S100M
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

InRush Current Limiters

TDK InRush Current Limiters are designed to limit the current at turn-on by high resistance when they are cold. These current limiters provide reduced power as the resistance decreases by a factor of 10 to 50. The InRush current limiters handle higher inrush current than fixed resistors and have the same power consumption. The TDK InRush Current Limiters current limiters are used in applications such as switch-mode power supplies and soft-start motors.