B57164K0681K052

TDK
871-B57164K0681K052
B57164K0681K052

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR K 164/680 /K52 10 %

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
0,341 € 1.023,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTC Element, M891, leaded NTC
680 Ohms
450 mW
10 %
PCB Mount
Radial
- 55 C
+ 125 C
5.5 mm
2 mm
Reel
Brand: TDK
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 1500
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57164K681K52
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermistors

TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.