B57153S0200M051

TDK
871-B57153S0200M051
B57153S0200M051

Mfr.:

Description:
Inrush Current Limiters S 153/20 M51

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.708

Stock:
1.708
Can Dispatch Immediately
On Order:
3.000
Expected 6/9/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,458 € 4,58 €
0,436 € 21,80 €
0,416 € 41,60 €
0,376 € 188,00 €
Full Reel (Order in multiples of 1500)
0,321 € 481,50 €
0,31 € 930,00 €
0,299 € 1.345,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
REACH - SVHC:
PCB Mount
Radial
1.6 A
115 VAC, 230 VAC
20 Ohms
20 %
8.5 mm
6 mm
0.6 mm
5 mm
- 55 C
+ 170 C
Reel
Cut Tape
NTC THERMISTOR ICL, S153 8.5mm
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 8 mW/K
Power Rating: 1.4 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57153S200M51
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533219000
MXHTS:
8533409102
BRHTS:
85332120
ECCN:
EAR99