B57153S0100M000

TDK
871-B57153S0100M000
B57153S0100M000

Mfr.:

Description:
Inrush Current Limiters S 153/10 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.717

Stock:
3.717 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,493 € 4,93 €
0,409 € 20,45 €
0,378 € 37,80 €
0,34 € 85,00 €
0,313 € 156,50 €
0,288 € 288,00 €
0,262 € 1.310,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
2 A
110 VAC to 126 VAC
10 Ohms
20 %
8.5 mm
6 mm
0.6 mm
5 mm
- 55 C
+ 170 C
Bulk
NTC THERMISTOR ICL, P27 31mm
B Parameter: 2800 K
Brand: TDK
Dissipation Factor DF: 8 mW/K
Power Rating: 1.4 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57153S100M
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
85332999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.