B43890B5226M000

TDK
871-B43890B5226M000
B43890B5226M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 450VDC 22uF 20% STD Leads
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
12 Weeks Estimated factory production time.
Minimum: 2100   Multiples: 525
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 2.352,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
22 uF
450 VDC
18 mm
20 mm
7.5 mm
High Frequency Electrolytic Capacitors
15000 Hour
20 %
664 mA
- 25 C
+ 105 C
Straight
Radial
B43890
Bulk
Brand: TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 175
Subcategory: Capacitors
Part # Aliases: B43890B5226M
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
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.