B43890A9685M000

TDK
871-B43890A9685M000
B43890A9685M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 6.8uF 20% STD Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.184

Stock:
15.184 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,343 € 3,43 €
0,308 € 30,80 €
0,262 € 131,00 €
0,242 € 242,00 €
0,224 € 448,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
6.8 uF
400 VDC
10 mm
16 mm
5 mm
High Frequency Electrolytic Capacitors
12000 Hour
20 %
240 mA
- 25 C
+ 105 C
Straight
Radial
B43890
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: B43890A9685M
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.