B43851K2336M000

TDK
871-B43851K2336M000
B43851K2336M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250VDC 33uF 20% STD Leads

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
33 uF
250 VDC
12.5 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
3000 Hour
20 %
161 mA
5.6 Ohms
- 40 C
+ 105 C
Straight
Radial
B43851
Bulk
Brand: TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4200
Subcategory: Capacitors
Part # Aliases: B43851K2336M
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
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.