B43793G0657Q011

TDK
871-B43793G0657Q011
B43793G0657Q011

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded Soldering Star 650uF 125V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
263
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,46 € 9,46 €
7,12 € 71,20 €
6,31 € 315,50 €
5,67 € 567,00 €
5,27 € 2.782,56 €
4,93 € 5.206,08 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
650 uF
125 V
21 mm (0.827 in)
49 mm (1.929 in)
2500 Hour
Electrolytic Capacitor
- 10 %, + 30 %
7.5 A
181 mOhms
B43793 Soldering Star
Bulk
Brand: TDK
Lead Style: Soldering Star
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 264
Termination Style: Soldering Star
Part # Aliases: B43793G657Q11
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532220040
JPHTS:
853222000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.