B43770A4158M000

TDK
871-B43770A4158M000
B43770A4158M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 350VDC 1500uF 20% Threaded Stud Mount

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
1500 uF
350 VDC
91 mm
144.1 mm
31.7 mm
8000 Hour
20 %
26 A
15 mOhms
- 25 C
+ 105 C
B43770
Bulk
Brand: TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 18
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 10 kHz
Part # Aliases: B43770A4158M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.