B43742B6568M000

TDK
871-B43742B6568M000
B43742B6568M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 500VDC 5600uF 20% Ring clip/clamp mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 18   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,49 € 2.816,82 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
5600 uF
500 VDC
90 mm
170 mm
31.7 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
17.6 A
14 mOhms
- 40 C
+ 105 C
B43742B
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 9
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Type: Long Life Grade Capacitors
Part # Aliases: B43742B6568M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99