B43742A5228M000

TDK
871-B43742A5228M000
B43742A5228M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 2200uF 20% Ring clip/clamp mnt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,13 € 89,13 €
74,58 € 745,80 €
50 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
2200 uF
450 VDC
64.3 mm
96.7 mm
28.5 mm
High Reliability Electrolytic Capacitors
5000 Hour
20 %
8.53 A
45 mOhms
- 40 C
+ 105 C
B43742A
Bulk
Brand: TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Type: Long Life Grade Capacitors
Part # Aliases: B43742A5228M
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Screw Terminal Aluminum Electrolytic Capacitors

TDK Screw Terminal Aluminum Electrolytic Capacitors offer a 200VDC to 600VDC voltage range, 680µF to 33,000µF rated capacitance, and 34A to 100A current range. These capacitors feature poles with screw-terminal connections, high reliability, and high ripple current capability.TDK Screw Terminal Aluminum Electrolytic Capacitors have aluminum case construction and are insulated with a PVC sleeve. 

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.