B43740A9688M007

TDK
871-B43740A9688M007
B43740A9688M007

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 6800uF 20% Ring clip/clamp mnt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6800 uF
400 VDC
76.9 mm
168.7 mm
31.7 mm
6000 Hour
20 %
17.5 A
18 mOhms
- 40 C
+ 105 C
B43740
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 32
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Part # Aliases: B43740A9688M7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.