B43712A5228M000

TDK
871-B43712A5228M000
B43712A5228M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 2200uF 20% Ring clip/clamp mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,34 € 2.517,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
2200 uF
450 VDC
64.3 mm
96.7 mm
28.5 mm
Aluminum Electrolytic Capacitors
10000 Hour
20 %
8.24 A
55 mOhms
- 40 C
+ 85 C
B43712
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Type: Long Life Grade Capacitors
Part # Aliases: B43712A5228M
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.